726-060-525-201

Heilind Number:EDA726-060-525-201
Manufacturer:EDAC
Manufacturer Number:726-060-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-525-201

Detailed Description

Upgrade your PCB connectivity with our 726-060-525-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of 60 copper alloy contacts, they ensure secure and reliable connections, even in demanding environments. The .125-inch pitch and .25-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Rated for 3 A and capable of operating in temperatures ranging from -40 to 105 °C, these connectors offer superior performance and versatility. Perfect for board-to-board connections, they are a must-have for any electronics project. Upgrade your connectivity with confidence using our 726-060-525-201 Card Edge Connectors.