726-060-527-101

Heilind Number:EDA726-060-527-101
Manufacturer:EDAC
Manufacturer Number:726-060-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-527-101

Detailed Description

Introducing our 726-060-527-101 Press-Fit Card Edge Connectors, the ultimate solution for reliable and efficient board-to-board connections. With a sleek black design and crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also built to last in even the most demanding environments. Featuring a single row layout with 60 copper alloy contacts, each with a 3A amperage rating, they ensure seamless power and signal transmission. The .125-inch pitch and .25-inch row spacing offer precise connectivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in industries such as telecommunications, industrial automation, and automotive. Trust in the quality and performance of our Card Edge Connectors to elevate your PCB connectivity solutions.