726-060-540-101

Heilind Number:EDA726-060-540-101
Manufacturer:EDAC
Manufacturer Number:726-060-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-540-101

Detailed Description

Introducing our 726-060-540-101 Press-Fit Card Edge Connectors, designed to provide seamless connectivity in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors guarantee both durability and safety. Each connector features 60 positions in a single row, allowing for efficient data transfer. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Trust in our high-quality connectors to deliver superior performance in your electronic projects.