726-060-540-201

Heilind Number:EDA726-060-540-201
Manufacturer:EDAC
Manufacturer Number:726-060-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-540-201

Detailed Description

Introducing our 726-060-540-201 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections in electronic devices. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each spaced at .125 inches and .25 inches apart, they offer reliable connectivity for up to 60 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our industry-leading connectors for efficient and secure PCB connections in your next project.