726-060-541-101

Heilind Number:EDA726-060-541-101
Manufacturer:EDAC
Manufacturer Number:726-060-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connectivity. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and 60 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Engineered with a pitch of .125 inches and row spacing of .25 inches, these connectors enable precise and efficient mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for use in various environments. Whether for industrial machinery or consumer electronics, our Press-Fit Card Edge Connectors deliver the performance and reliability you demand. Upgrade your PCB connections with confidence.