726-060-541-201

Heilind Number:EDA726-060-541-201
Manufacturer:EDAC
Manufacturer Number:726-060-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-541-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for ultimate durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of power, these connectors offer seamless connectivity for your electronic devices. The .125 inch pitch and .25 inch row spacing provide precise alignment, while the 60 positions cater to the most complex PCB layouts. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity game with our Press-Fit Card Edge Connectors and experience seamless performance like never before.