726-060-545-101

Heilind Number:EDA726-060-545-101
Manufacturer:EDAC
Manufacturer Number:726-060-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration into your electronic devices. Engineered for reliability, these connectors boast a sleek Black color and are capable of handling up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure durability and optimal conductivity. With a single row configuration, a pitch of .125in, and 60 positions, they offer versatile connectivity options for your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for a variety of applications. Trust in the superior quality of these connectors to deliver seamless board-to-board connections in your electronic designs.