726-060-545-201

Heilind Number:EDA726-060-545-201
Manufacturer:EDAC
Manufacturer Number:726-060-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Engineered to deliver exceptional conductivity, these connectors boast a current rating of 3A, making them ideal for high-power applications. Their durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection in any environment. With two rows of contacts and a pitch of .125 inches, they offer efficient signal transmission. Featuring copper alloy contact material, these connectors guarantee low contact resistance and optimal signal integrity. With 60 positions and straight mount orientation, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial and commercial settings. Trust in our Card Edge Connectors for seamless and reliable board connectivity solutions.