726-060-553-101

Heilind Number:EDA726-060-553-101
Manufacturer:EDAC
Manufacturer Number:726-060-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-553-101

Detailed Description

Introducing our 726-060-553-101 Press-Fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic devices. Designed for maximum efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 60 positions, it offers ample connectivity options for your PCBs. Crafted with precision, the contact material is copper alloy, guaranteeing high conductivity. The .125-inch pitch and .25-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs. Trust in our product to deliver superior performance and connectivity for your devices.