726-060-553-201

Heilind Number:EDA726-060-553-201
Manufacturer:EDAC
Manufacturer Number:726-060-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-060-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-060-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ideal solution for seamless board-to-board connectivity. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only ensure durability but also meet strict safety standards. Featuring two rows of 60 copper alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, they facilitate efficient data transmission. Designed for a straight mount orientation, these connectors guarantee easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors to deliver reliable performance in your PCB assemblies.