726-062-520-201

Heilind Number:EDA726-062-520-201
Manufacturer:EDAC
Manufacturer Number:726-062-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-062-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer not just durability but also compliance with safety standards. Featuring two rows of 62 gold-plated Copper Alloy contacts with a pitch of .125 inches, they ensure reliable signal transmission with minimal signal loss. The straight mount orientation and .25-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in the exceptional quality and precision engineering of our Card Edge Connectors to elevate the connectivity of your PCB assemblies.