726-062-525-201

Heilind Number:EDA726-062-525-201
Manufacturer:EDAC
Manufacturer Number:726-062-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-062-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-062-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connections in electronic devices. These connectors, featuring a sleek black finish, offer a perfect balance of style and functionality. With a robust amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .25 in, provide 62 positions for secure and precise connections. Their straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Explore our extensive collection of connectors, including Board To Board PCB Connectors, and elevate your electronic designs with ease.