726-062-540-201

Heilind Number:EDA726-062-540-201
Manufacturer:EDAC
Manufacturer Number:726-062-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-062-540-201

Detailed Description

Introducing our 726-062-540-201 Press-Fit Card Edge Connectors, the perfect solution for secure and reliable board-to-board connectivity in your electronic assemblies. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows and a total of 62 positions, they offer ample connectivity options for your application. Crafted with high-quality copper alloy contacts, these connectors guarantee efficient signal transmission with a current rating of 3A. The .125-inch pitch and .25-inch row spacing allow for easy and precise alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for use in various environments and applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Press-Fit Card Edge Connectors provide a reliable and robust interconnect solution. Trust in their superior quality and performance to meet your connectivity needs with excellence. Explore our full range of connectors in the PCB Connectors category for more options to suit your specific requirements.