726-062-541-201

Heilind Number:EDA726-062-541-201
Manufacturer:EDAC
Manufacturer Number:726-062-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-062-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-062-541-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and with .25 inches of spacing between rows, you can easily achieve secure and efficient board-to-board connections. The straight mount orientation allows for seamless integration onto your PCB, while the wide operating temperature range of -40 to 105°C guarantees stable functionality. With 62 positions available, you have ample room for all your connectivity needs. Trust in our connectors to deliver optimal performance and longevity for your electronic projects.