726-062-553-201

Heilind Number:EDA726-062-553-201
Manufacturer:EDAC
Manufacturer Number:726-062-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-062-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-062-553-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 62 positions, they provide ample space for seamless board-to-board connections. The high-quality copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Perfect for a wide range of applications, these connectors have a 3A amperage rating and can withstand operating temperatures ranging from -40 to 105°C. Trust in our innovative technology to elevate your electronic designs.