726-064-520-201

Heilind Number:EDA726-064-520-201
Manufacturer:EDAC
Manufacturer Number:726-064-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-064-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the ultimate solution for seamless connectivity in electronic systems. Engineered for precision and durability, these connectors feature a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a current rating of 3 A, they are capable of handling power-intensive applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional safety and longevity. The two rows of copper alloy contacts, spaced at .125 inches pitch and .25 inches row spacing, provide a total of 64 positions for comprehensive connectivity. Whether for data transmission or power delivery, these connectors deliver optimal signal integrity and low contact resistance. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for a variety of environments and applications. Trust in our Press-Fit Card Edge Connectors for seamless and reliable board-to-board connections in your electronic projects.