726-064-525-201

Heilind Number:EDA726-064-525-201
Manufacturer:EDAC
Manufacturer Number:726-064-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-064-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-064-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .25 inches, you can easily achieve seamless board-to-board connections. Supporting up to 64 positions, these connectors offer ample room for your connectivity needs. Whether you're assembling prototypes or production units, our connectors guarantee reliable power transmission with a rated amperage of 3A. Engineered for versatility, they can be effortlessly mounted in a straight orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for diverse applications in industries such as telecommunications, computing, and automotive. Upgrade your PCB design with our premium Card Edge Connectors and experience enhanced connectivity like never before.