726-064-527-201

Heilind Number:EDA726-064-527-201
Manufacturer:EDAC
Manufacturer Number:726-064-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-064-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-064-527-201

Detailed Description

Upgrade your PCB connectivity with our 726-064-527-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The black color adds a sleek finish to your PCB layout. With a double-row configuration and 64 positions, you can easily accommodate multiple connections. Made of Copper Alloy, the contacts provide reliable conductivity. The .125-inch pitch and .25-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial environments. Trust in our advanced technology to streamline your board-to-board connections with ease. Elevate your connectivity experience with our Card Edge Connectors.