726-064-540-201

Heilind Number:EDA726-064-540-201
Manufacturer:EDAC
Manufacturer Number:726-064-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-064-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-064-540-201

Detailed Description

Upgrade your PCB connectivity with our 726-064-540-201 Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of delivering up to 3 A of power, you can rely on consistent performance. The .125-inch pitch and .25-inch row spacing offer precise alignment for 64 positions, ensuring reliable data and power transfer. Whether you're assembling boards horizontally or vertically, the straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Elevate your electronic assemblies with these essential components, available in our extensive range of PCB connectors.