726-064-541-201

Heilind Number:EDA726-064-541-201
Manufacturer:EDAC
Manufacturer Number:726-064-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-064-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless connectivity in electronic devices. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offer durability and reliability in any application. With a standardized pitch of .125 inches and a compact two-row design accommodating 64 positions, they provide efficient board-to-board connectivity. The copper alloy contact material ensures optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our Press-Fit Card Edge Connectors for superior performance in your electronic systems.