726-064-545-201

Heilind Number:EDA726-064-545-201
Manufacturer:EDAC
Manufacturer Number:726-064-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-064-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-064-545-201

Detailed Description

Introducing our advanced Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. Featuring a sleek Black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors ensure both durability and safety. With two rows of Copper Alloy contacts offering a total of 64 positions, they provide ample connectivity for your PCB requirements. The precise .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are perfect for demanding industrial environments. Their straight mount orientation facilitates easy installation onto PCBs, making them an essential component for any electronics project. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.