726-064-553-201

Heilind Number:EDA726-064-553-201
Manufacturer:EDAC
Manufacturer Number:726-064-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-064-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-064-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the pinnacle of efficient and reliable board-to-board PCB connectivity. Engineered for seamless integration, these connectors boast a sleek black design and feature UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of high-performance Copper Alloy contacts, each positioned at a precise .125-inch pitch and .25-inch row spacing, connectivity is optimized for maximum efficiency. The 64-position configuration allows for versatile applications, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project requiring secure and stable PCB connections. Explore the future of connectivity with our Press-Fit Card Edge Connectors.