726-066-527-201

Heilind Number:EDA726-066-527-201
Manufacturer:EDAC
Manufacturer Number:726-066-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-066-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-066-527-201

Detailed Description

Upgrade your connectivity with our 726-066-527-201 Press-Fit Card Edge Connectors. Designed for seamless integration into your PCB layout, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, you can trust in reliable power transmission. The two-row configuration with 66 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors provide the perfect solution for your connectivity needs. Trust in quality, trust in efficiency, trust in 726-066-527-201.