726-066-540-201

Heilind Number:EDA726-066-540-201
Manufacturer:EDAC
Manufacturer Number:726-066-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-066-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, are built to withstand demanding industrial environments. With a current rating of 3A, they ensure efficient power transmission. The two-row design with 66 positions allows for versatile connectivity options, while the copper alloy contact material guarantees optimal signal integrity. With a pitch of .125 inches and row spacing of .25 inches, these connectors offer precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for applications requiring durability and performance. Trust in our Card Edge Connectors for your critical connectivity needs.