726-066-541-201

Heilind Number:EDA726-066-541-201
Manufacturer:EDAC
Manufacturer Number:726-066-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-066-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-066-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic assemblies. Featuring a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only visually appealing but also meet stringent safety standards. With a two-row configuration and a total of 66 positions, they offer ample connectivity options for your application. The contact material, made of Copper Alloy, ensures excellent conductivity and long-lasting performance. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in harsh environments. Their .125-inch pitch and .25-inch row spacing allow for precise and secure mating. Whether you're working on industrial machinery or consumer electronics, our Press-Fit Card Edge Connectors guarantee a robust and efficient connection solution. Elevate your design with the reliability and quality you can trust.