726-066-545-201

Heilind Number:EDA726-066-545-201
Manufacturer:EDAC
Manufacturer Number:726-066-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-066-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-066-545-201

Detailed Description

Introducing our 726-066-545-201 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, these connectors are designed to meet the demands of high-performance electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they not only provide a secure fit but also ensure maximum safety. With a double-row configuration and 66 gold-plated contacts, these connectors offer exceptional connectivity and signal integrity. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in our Card Edge Connectors to deliver unparalleled quality and performance for all your PCB connectivity needs.