726-066-553-201

Heilind Number:EDA726-066-553-201
Manufacturer:EDAC
Manufacturer Number:726-066-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-066-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-066-553-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and a total of 66 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material guarantees reliable and efficient signal transmission. Engineered for precision, these connectors have a pitch of .125 inches and a row spacing of .25 inches. Whether you're a hobbyist or a professional, you can trust in the quality and versatility of our Card Edge Connectors. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these essential components today.