726-068-520-201

Heilind Number:EDA726-068-520-201
Manufacturer:EDAC
Manufacturer Number:726-068-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-068-520-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also meet stringent safety standards. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, they allow for efficient data transmission in even the most demanding applications. With a total of 68 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for use in various environments. Trust in the exceptional quality and performance of our Press-Fit Card Edge Connectors for all your PCB connectivity needs.