726-068-525-201

Heilind Number:EDA726-068-525-201
Manufacturer:EDAC
Manufacturer Number:726-068-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-068-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-068-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also ensure safety compliance. Featuring two rows of 68 copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, they provide reliable connectivity for your electronic components. Rated for 3A of current, these connectors are suitable for a wide range of applications. Their straight mount orientation makes installation easy, while their operating temperature range of -40 to 105°C guarantees performance in various environmental conditions. Trust in the quality and precision of our Card Edge Connectors for your next project.