726-068-527-201

Heilind Number:EDA726-068-527-201
Manufacturer:EDAC
Manufacturer Number:726-068-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-068-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-068-527-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors boast a sleek and professional black finish, adding a touch of sophistication to any PCB assembly. With a high amperage rating of 3 A, they deliver exceptional power transmission capabilities. Crafted from UL 94V-0 Thermoplastic Polyester, their housing material ensures durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .25 in, they offer precise and secure connections for up to 68 positions. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in our Card Edge Connectors for flawless board-to-board connectivity in your electronic projects.