726-068-540-201

Heilind Number:EDA726-068-540-201
Manufacturer:EDAC
Manufacturer Number:726-068-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-068-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-068-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connections in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only ensure durability but also meet stringent safety standards. Featuring two rows of 68 positions, each contact is crafted from high-quality Copper Alloy for optimal conductivity. The .125-inch pitch and .25-inch row spacing allow for efficient PCB connections. Suitable for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Trust in the superior quality of our Card Edge Connectors for your next electronic assembly project.