726-068-541-201

Heilind Number:EDA726-068-541-201
Manufacturer:EDAC
Manufacturer Number:726-068-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-068-541-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. Designed for precision and reliability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, each connector can handle up to 3A of power, making them perfect for high-speed data transmission. The .125-inch pitch and .25-inch row spacing allow for easy installation and PCB routing, while the straight mount orientation accommodates various design layouts. With 68 positions available, you have ample connectivity options for your application. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your connection solutions with our Press-Fit Card Edge Connectors.