726-068-545-201

Heilind Number:EDA726-068-545-201
Manufacturer:EDAC
Manufacturer Number:726-068-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-068-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-068-545-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board PCB connections. Designed for high-performance applications, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable connectivity for up to 68 positions. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for demanding environments. Trust in our quality products to power your next project with precision and efficiency.