726-068-553-201

Heilind Number:EDA726-068-553-201
Manufacturer:EDAC
Manufacturer Number:726-068-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-068-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-068-553-201

Detailed Description

Upgrade your PCB connection game with our 726-068-553-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points, each crafted from high-quality Copper Alloy, you can count on reliable connectivity. The .125-inch pitch and .25-inch row spacing provide precise alignment, accommodating 68 positions for seamless integration. Whether you're a DIY enthusiast or a professional, the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Elevate your projects with top-of-the-line connectivity solutions.