726-070-520-201

Heilind Number:EDA726-070-520-201
Manufacturer:EDAC
Manufacturer Number:726-070-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-070-520-201

Detailed Description

Introducing our 726-070-520-201 Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connectivity. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each with a pitch of .125 inches, they provide reliable power transmission at an amperage of 3 A. Boasting a total of 70 positions, these connectors offer ample connectivity options for your PCB assembly needs. Their straight mount orientation and precise row spacing of .25 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various industries, from telecommunications to automotive. Trust in the quality and performance of our EDA726 series for all your board-to-board connection requirements.