726-070-527-201

Heilind Number:EDA726-070-527-201
Manufacturer:EDAC
Manufacturer Number:726-070-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-070-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-070-527-201

Detailed Description

Enhance your electronic connections with our 726-070-527-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors boast a sleek black color and durable construction made from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows of 70 positions each, with a pitch of .125 inches and row spacing of .25 inches, they offer efficient connectivity on your PCB. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Trust in the quality and precision of these connectors for seamless board-to-board connections in your electronic projects. Available in our extensive range of Products, they are a must-have for any connector toolkit.