726-070-541-201

Heilind Number:EDA726-070-541-201
Manufacturer:EDAC
Manufacturer Number:726-070-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-070-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-070-541-201

Detailed Description

Introducing our 726-070-541-201 Press-Fit Card Edge Connectors, the perfect solution for seamless board-to-board connections. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a high amperage rating of 3A, copper alloy contacts, and two rows of 70 positions each, these connectors offer exceptional connectivity for your PCB assembly needs. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for a wide range of applications. Upgrade your connectivity with our EDA726 series Card Edge Connectors.