726-070-545-201

Heilind Number:EDA726-070-545-201
Manufacturer:EDAC
Manufacturer Number:726-070-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-070-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-070-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in demanding electronic applications. Engineered for precision, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a double-row configuration and a generous 70 positions, they offer ample connectivity options for your PCB layout. The contact material, Copper Alloy, ensures optimal signal transmission efficiency, while a pitch of .125 inches and row spacing of .25 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for rugged industrial environments. Trust in our connectors to deliver consistent performance and secure connections, meeting the stringent requirements of modern electronic systems. Elevate your design with our Card Edge Connectors, available now.