726-070-553-201

Heilind Number:EDA726-070-553-201
Manufacturer:EDAC
Manufacturer Number:726-070-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-070-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-070-553-201

Detailed Description

Upgrade your PCB connectivity with our 726-070-553-201 Press-Fit Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 70 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable and efficient power transmission, with a 3A amperage rating. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and row spacing of .25 inches, allowing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a variety of environments. Trust in the quality and performance of our Card Edge Connectors to elevate your electronic designs.