726-072-520-201

Heilind Number:EDA726-072-520-201
Manufacturer:EDAC
Manufacturer Number:726-072-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-072-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-072-520-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the crucial link for seamless board-to-board PCB connections. Designed for high-performance applications, these connectors boast a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, each rated for 3A, and a pitch of .125 inches, they offer reliable and efficient connectivity. The 72-position layout, with a row spacing of .25 inches, provides ample room for complex PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in the quality and performance of our Card Edge Connectors for all your connectivity needs.