726-072-525-201

Heilind Number:EDA726-072-525-201
Manufacturer:EDAC
Manufacturer Number:726-072-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-072-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-072-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability. With a current rating of 3 A, they ensure reliable power transmission in your electronic devices. The two rows of Copper Alloy contacts, spaced at .125 in pitch and .25 in row spacing, provide a total of 72 positions for efficient data transfer. Their straight mount orientation allows for easy installation onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with confidence using our Card Edge Connectors.