726-072-527-201

Heilind Number:EDA726-072-527-201
Manufacturer:EDAC
Manufacturer Number:726-072-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-072-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-072-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and compliance with safety standards. With a dual-row configuration and a total of 72 positions, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision and reliability.