726-072-540-201

Heilind Number:EDA726-072-540-201
Manufacturer:EDAC
Manufacturer Number:726-072-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-072-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connectivity. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors not only ensure a secure fit but also guarantee long-lasting durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .25 inches, they provide efficient power transmission with a maximum amperage of 3A. With a total of 72 positions, these connectors offer ample connectivity options for your PCB assemblies. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for use in a variety of industrial applications. Trust in our Press-Fit Card Edge Connectors for seamless and high-speed data transmission in your electronic devices.