726-072-541-201

Heilind Number:EDA726-072-541-201
Manufacturer:EDAC
Manufacturer Number:726-072-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-072-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-072-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connectivity in electronic systems. These connectors, featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, are not only durable but also compliant with stringent industry standards for safety and reliability. With a dual-row configuration and a generous 72 positions, they offer ample connectivity options for your PCB assembly needs. The Copper Alloy contacts, combined with a pitch of .125 inches and row spacing of .25 inches, ensure efficient signal transmission with minimal interference. Perfect for applications in harsh environments, these connectors can withstand operating temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors to provide secure and efficient connections, meeting the demands of your high-tech systems with ease.