726-072-545-201

Heilind Number:EDA726-072-545-201
Manufacturer:EDAC
Manufacturer Number:726-072-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-072-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-072-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connections in electronic systems. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With two rows of 72 positions, they provide ample connectivity for your applications. The Copper Alloy contact material ensures reliable and efficient power transmission, supporting an amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. These connectors are built to withstand extreme conditions, with an operating temperature range of -40 to 105 °C. Trust in our Card Edge Connectors for secure and high-speed data transmission in your PCB assemblies.