726-072-553-201

Heilind Number:EDA726-072-553-201
Manufacturer:EDAC
Manufacturer Number:726-072-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-072-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-072-553-201

Detailed Description

Upgrade your PCB connectivity with our 726-072-553-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, they guarantee reliable power transmission. The double-row configuration with 72 positions allows for high-density connections, while the .125-inch pitch and .25-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our connectors for seamless board-to-board connectivity in your projects. Upgrade today and experience enhanced performance like never before.