726-074-525-201

Heilind Number:EDA726-074-525-201
Manufacturer:EDAC
Manufacturer Number:726-074-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-074-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-074-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board PCB connections. Engineered for maximum efficiency, these connectors feature a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row design and 74 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Trust in our innovative technology to streamline your PCB assembly process and enhance the performance of your electronic systems. Elevate your connectivity with our Press-Fit Card Edge Connectors.