726-074-527-201

Heilind Number:EDA726-074-527-201
Manufacturer:EDAC
Manufacturer Number:726-074-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-074-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-074-527-201

Detailed Description

Upgrade your connectivity with our 726-074-527-201 Press-Fit Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors feature dual rows for enhanced power distribution, with a total of 74 positions ensuring ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in demanding environments. The black color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. With a current rating of 3 A and a pitch of .125 inches, these connectors offer efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the perfect choice for industrial and commercial applications. Elevate your connectivity game with these cutting-edge connectors, available in our vast range of PCB solutions.