726-074-540-201

Heilind Number:EDA726-074-540-201
Manufacturer:EDAC
Manufacturer Number:726-074-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-074-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-074-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic systems. These connectors, featuring a sleek Black finish, boast a robust amperage rating of 3 A, making them ideal for various power and signal transmission applications. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee durability and long-lasting performance. With two rows of 74 positions each, and a pitch of .125 inches, they offer ample connectivity options for your PCBs. The straight mount orientation and efficient row spacing of .25 inches ensure easy integration into your systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our Card Edge Connectors to deliver uncompromising quality and connectivity for your projects.