726-074-541-201

Heilind Number:EDA726-074-541-201
Manufacturer:EDAC
Manufacturer Number:726-074-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-074-541-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each offering a reliable 3A of current, you can trust in their robust performance. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layouts, while the 74 positions provide ample connectivity options. Whether you're working with power or data, these connectors ensure secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Elevate your electronic designs with these essential components.